
2162921023 | |
|---|---|
DigiKey Part Number | 900-2162921023-ND |
Manufacturer | |
Manufacturer Product Number | 2162921023 |
Description | STANDARD .093 2 CIRCUIT P TO P 6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Plug 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2162921023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.264" (6.70mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,83000 Kč | 128,83 Kč |
| 10 | 109,48100 Kč | 1 094,81 Kč |
| 25 | 102,60600 Kč | 2 565,15 Kč |
| 50 | 97,70980 Kč | 4 885,49 Kč |
| 100 | 93,04310 Kč | 9 304,31 Kč |
| 250 | 87,21940 Kč | 21 804,85 Kč |
| 500 | 83,05824 Kč | 41 529,12 Kč |
| 1 000 | 79,09706 Kč | 79 097,06 Kč |
| 2 500 | 74,15124 Kč | 185 378,10 Kč |
| Unit Price without VAT: | 128,83000 Kč |
|---|---|
| Unit Price with VAT: | 155,88430 Kč |











