
2162871041 | |
|---|---|
DigiKey Part Number | 23-2162871041-ND |
Manufacturer | |
Manufacturer Product Number | 2162871041 |
Description | MX150 P-P DR 4CKT 150MM SN SEALE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2162871041 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | 0.138" (3.50mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Locking Ramp | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,23000 Kč | 194,23 Kč |
| 10 | 165,12800 Kč | 1 651,28 Kč |
| 25 | 154,77200 Kč | 3 869,30 Kč |
| 50 | 147,38080 Kč | 7 369,04 Kč |
| 100 | 140,34640 Kč | 14 034,64 Kč |
| 250 | 131,56340 Kč | 32 890,85 Kč |
| 500 | 125,28918 Kč | 62 644,59 Kč |
| 1 000 | 119,31526 Kč | 119 315,26 Kč |
| Unit Price without VAT: | 194,23000 Kč |
|---|---|
| Unit Price with VAT: | 235,01830 Kč |


