
2162731061 | |
|---|---|
DigiKey Part Number | 900-2162731061-ND |
Manufacturer | |
Manufacturer Product Number | 2162731061 |
Description | SL POSITIVE LOCK P-S 6CKT 100MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 2162731061 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 0.328' (100.00mm, 3.94") | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,52000 Kč | 86,52 Kč |
| 10 | 73,52800 Kč | 735,28 Kč |
| 25 | 68,90920 Kč | 1 722,73 Kč |
| 50 | 65,61280 Kč | 3 280,64 Kč |
| 100 | 62,48060 Kč | 6 248,06 Kč |
| 250 | 58,56868 Kč | 14 642,17 Kč |
| 500 | 55,77366 Kč | 27 886,83 Kč |
| 1 000 | 53,11315 Kč | 53 113,15 Kč |
| 2 500 | 49,79116 Kč | 124 477,90 Kč |
| Unit Price without VAT: | 86,52000 Kč |
|---|---|
| Unit Price with VAT: | 104,68920 Kč |





