
2162721062 | |
|---|---|
DigiKey Part Number | 900-2162721062-ND |
Manufacturer | |
Manufacturer Product Number | 2162721062 |
Description | SL POSITIVE LOCK P-P 6CKT 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2162721062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Latch Holder | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,62000 Kč | 120,62 Kč |
| 10 | 102,57700 Kč | 1 025,77 Kč |
| 25 | 96,13960 Kč | 2 403,49 Kč |
| 50 | 91,54640 Kč | 4 577,32 Kč |
| 100 | 87,17440 Kč | 8 717,44 Kč |
| 250 | 81,71780 Kč | 20 429,45 Kč |
| 500 | 77,81890 Kč | 38 909,45 Kč |
| 1 000 | 74,10716 Kč | 74 107,16 Kč |
| 2 500 | 69,47359 Kč | 173 683,98 Kč |
| Unit Price without VAT: | 120,62000 Kč |
|---|---|
| Unit Price with VAT: | 145,95020 Kč |











