




1727090107 | |
|---|---|
DigiKey Part Number | WM24907-ND |
Manufacturer | |
Manufacturer Product Number | 1727090107 |
Description | MINIFIT TPA 2.0, RECPT TPA, V-2, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Mini-Fit Sigma Series |
Datasheet | Datasheet |
EDA/CAD Models | 1727090107 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 7 | |
For Use With/Related Products | Mini-Fit Sigma Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 2,93021 Kč | 23 441,68 Kč |
| Unit Price without VAT: | 2,93021 Kč |
|---|---|
| Unit Price with VAT: | 3,54555 Kč |











