2162711034
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2162711034

DigiKey Part Number
900-2162711034-ND
Manufacturer
Manufacturer Product Number
2162711034
Description
SL POSITIVE LOCK R-S 3CKT 600MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2162711034 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Rows
1
Pitch - Connector
0.100" (2.54mm)
Length
1.97' (600.00mm)
Features
Latch Lock
Color
Black, Individual
Shielding
Unshielded
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 198
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
149,49000 Kč49,49 Kč
1041,97500 Kč419,75 Kč
2539,34640 Kč983,66 Kč
5037,46400 Kč1 873,20 Kč
10035,67180 Kč3 567,18 Kč
25033,43788 Kč8 359,47 Kč
50031,84178 Kč15 920,89 Kč
1 00030,32234 Kč30 322,34 Kč
2 50028,42533 Kč71 063,32 Kč
Manufacturers Standard Package
Unit Price without VAT:49,49000 Kč
Unit Price with VAT:59,88290 Kč