



1451300310 | |
|---|---|
DigiKey Part Number | WM25346-ND |
Manufacturer | |
Manufacturer Product Number | 1451300310 |
Description | NANO-FIT-TO-NANO-FIT OFF-THE-SHE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1451300310 Models |
Category | Length 3.28' (1.00m) |
Manufacturer Molex | Features Latch Lock, Polarizing Key |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 3 | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,37000 Kč | 121,37 Kč |
| 10 | 103,03700 Kč | 1 030,37 Kč |
| 25 | 96,58240 Kč | 2 414,56 Kč |
| 50 | 91,96700 Kč | 4 598,35 Kč |
| 100 | 87,57430 Kč | 8 757,43 Kč |
| 250 | 82,09212 Kč | 20 523,03 Kč |
| 500 | 78,17514 Kč | 39 087,57 Kč |
| 1 000 | 74,44673 Kč | 74 446,73 Kč |
| 2 500 | 69,79172 Kč | 174 479,30 Kč |
| Unit Price without VAT: | 121,37000 Kč |
|---|---|
| Unit Price with VAT: | 146,85770 Kč |




