
2162701050 | |
|---|---|
DigiKey Part Number | 900-2162701050-ND |
Manufacturer | |
Manufacturer Product Number | 2162701050 |
Description | SL POSITIVE LOCK R-R 5CKT 50MM S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
EDA/CAD Models | 2162701050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 0.164' (50.00mm, 1.97") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,99000 Kč | 83,99 Kč |
| 10 | 71,27500 Kč | 712,75 Kč |
| 25 | 66,81280 Kč | 1 670,32 Kč |
| 50 | 63,61740 Kč | 3 180,87 Kč |
| 100 | 60,57770 Kč | 6 057,77 Kč |
| 250 | 56,78448 Kč | 14 196,12 Kč |
| 500 | 54,07450 Kč | 27 037,25 Kč |
| 1 000 | 51,49504 Kč | 51 495,04 Kč |
| 2 500 | 48,27405 Kč | 120 685,12 Kč |
| Unit Price without VAT: | 83,99000 Kč |
|---|---|
| Unit Price with VAT: | 101,62790 Kč |



