
2162701032 | |
|---|---|
DigiKey Part Number | 900-2162701032-ND |
Manufacturer | |
Manufacturer Product Number | 2162701032 |
Description | SL POSITIVE LOCK R-R 3CKT 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2162701032 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Features Latch Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 3 | Contact Finish Tin |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,71000 Kč | 75,71 Kč |
| 10 | 64,23500 Kč | 642,35 Kč |
| 25 | 60,21400 Kč | 1 505,35 Kč |
| 50 | 57,33600 Kč | 2 866,80 Kč |
| 100 | 54,59550 Kč | 5 459,55 Kč |
| 250 | 51,17608 Kč | 12 794,02 Kč |
| 500 | 48,73346 Kč | 24 366,73 Kč |
| 1 000 | 46,40891 Kč | 46 408,91 Kč |
| 2 500 | 43,50574 Kč | 108 764,35 Kč |
| Unit Price without VAT: | 75,71000 Kč |
|---|---|
| Unit Price with VAT: | 91,60910 Kč |









