
CSMUAMB5-075M | |
|---|---|
DigiKey Part Number | 5073-CSMUAMB5-075M-ND |
Manufacturer | |
Manufacturer Product Number | CSMUAMB5-075M |
Description | CABLE USB-A/MINI-B 5POS .75M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 2.46' (750.0mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 2.46' (750.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,79000 Kč | 394,79 Kč |
| 10 | 335,58600 Kč | 3 355,86 Kč |
| 25 | 314,56760 Kč | 7 864,19 Kč |
| 50 | 299,55580 Kč | 14 977,79 Kč |
| 100 | 285,26360 Kč | 28 526,36 Kč |
| 250 | 267,42008 Kč | 66 855,02 Kč |
| 500 | 254,67068 Kč | 127 335,34 Kč |
| Unit Price without VAT: | 394,79000 Kč |
|---|---|
| Unit Price with VAT: | 477,69590 Kč |





