New Product
35 Rectangular Connectors - Housings Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2159580262

DigiKey Part Number
900-2159580262-ND
Manufacturer
Manufacturer Product Number
2159580262
Description
35CKT HYB STD_ASSY SER BLADE HSG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
35 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
2159580262 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Blade
Number of Positions
Pitch
-
Number of Rows
4
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 125°C
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 703
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,07000 Kč35,07 Kč
1029,77500 Kč297,75 Kč
2527,90200 Kč697,55 Kč
5026,57080 Kč1 328,54 Kč
10025,30050 Kč2 530,05 Kč
33623,22467 Kč7 803,49 Kč
67222,11601 Kč14 861,96 Kč
1 00821,49212 Kč21 664,06 Kč
2 68820,05575 Kč53 909,86 Kč
Manufacturers Standard Package
Unit Price without VAT:35,07000 Kč
Unit Price with VAT:42,43470 Kč