
2159580162 | |
|---|---|
DigiKey Part Number | 900-2159580162-ND |
Manufacturer | |
Manufacturer Product Number | 2159580162 |
Description | 35CKT HYB STD_ASSY RCPT HSG SER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 35 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 2159580162 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Connector Position Assurance (CPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 38,97200 Kč | 389,72 Kč |
| 25 | 36,52800 Kč | 913,20 Kč |
| 50 | 34,78100 Kč | 1 739,05 Kč |
| 100 | 33,12010 Kč | 3 312,01 Kč |
| 250 | 31,04428 Kč | 7 761,07 Kč |
| 500 | 29,56224 Kč | 14 781,12 Kč |
| 1 000 | 28,15160 Kč | 28 151,60 Kč |
| 2 500 | 26,39004 Kč | 65 975,10 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |


