2159131006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2159131006

DigiKey Part Number
900-2159131006-ND
Manufacturer
Manufacturer Product Number
2159131006
Description
MINI-FIT MAX SR RECEPTACLES
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
2159131006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 919
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,08000 Kč17,08 Kč
1014,56000 Kč145,60 Kč
2513,63960 Kč340,99 Kč
5012,98540 Kč649,27 Kč
10012,36470 Kč1 236,47 Kč
25011,58896 Kč2 897,24 Kč
50011,03532 Kč5 517,66 Kč
Unit Price without VAT:17,08000 Kč
Unit Price with VAT:20,66680 Kč