
2157591044 | |
|---|---|
DigiKey Part Number | 900-2157591044-ND |
Manufacturer | |
Manufacturer Product Number | 2157591044 |
Description | MICROFIT+ SR RCPT 4CKT POL-E YLW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Yellow 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2157591044 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Yellow | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,70600 Kč | 77,06 Kč |
| 25 | 7,23160 Kč | 180,79 Kč |
| 50 | 6,88320 Kč | 344,16 Kč |
| 100 | 6,55350 Kč | 655,35 Kč |
| 250 | 6,14148 Kč | 1 535,37 Kč |
| 500 | 5,84836 Kč | 2 924,18 Kč |
| 1 000 | 5,56888 Kč | 5 568,88 Kč |
| 2 500 | 5,21994 Kč | 13 049,85 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |







