2157112122
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2157112122

DigiKey Part Number
900-2157112122-ND
Manufacturer
Manufacturer Product Number
2157112122
Description
CLIK-MATE 1.5 M-S 150MM 24 AWG L
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 24 AWG Jumper Lead Pin to Cable (Round) Tin 5.91" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
5.91" (150.00mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
16.0µin (0.41µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 517
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,24000 Kč17,24 Kč
1014,62600 Kč146,26 Kč
2513,70120 Kč342,53 Kč
5013,04180 Kč652,09 Kč
10012,41840 Kč1 241,84 Kč
30011,49203 Kč3 447,61 Kč
50011,08472 Kč5 542,36 Kč
1 00010,55521 Kč10 555,21 Kč
2 5009,89437 Kč24 735,92 Kč
Manufacturers Standard Package
Unit Price without VAT:17,24000 Kč
Unit Price with VAT:20,86040 Kč