
2157111122 | |
|---|---|
DigiKey Part Number | 900-2157111122-ND |
Manufacturer | |
Manufacturer Product Number | 2157111122 |
Description | CLIK-MATE 1.5 M-S 150MM 24 AWG L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Pin to Cable (Round) Tin 5.91" (150.00mm) |
Datasheet | Datasheet |
Category | Length 5.91" (150.00mm) |
Manufacturer Molex | Wire Gauge 24 AWG |
Series | Contact Finish Tin |
Packaging Bulk | Color Black |
Part Status Active | Contact Finish Thickness 16.0µin (0.41µm) |
Contact End Pin to Cable (Round) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,34000 Kč | 22,34 Kč |
| 10 | 18,95800 Kč | 189,58 Kč |
| 25 | 17,77120 Kč | 444,28 Kč |
| 50 | 16,91920 Kč | 845,96 Kč |
| 100 | 16,11020 Kč | 1 611,02 Kč |
| 300 | 14,90773 Kč | 4 472,32 Kč |
| 500 | 14,37966 Kč | 7 189,83 Kč |
| 1 000 | 13,69305 Kč | 13 693,05 Kč |
| 2 500 | 12,83587 Kč | 32 089,67 Kč |
| Unit Price without VAT: | 22,34000 Kč |
|---|---|
| Unit Price with VAT: | 27,03140 Kč |











