
Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 16.0µin (0.41µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Pin | Number of Conductors 1 |
Length 11.8" (300.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,49000 Kč | 22,49 Kč |
| 10 | 19,08700 Kč | 190,87 Kč |
| 25 | 17,89280 Kč | 447,32 Kč |
| 50 | 17,03860 Kč | 851,93 Kč |
| 100 | 16,22410 Kč | 1 622,41 Kč |
| 300 | 15,01273 Kč | 4 503,82 Kč |
| 500 | 14,48094 Kč | 7 240,47 Kč |
| 1 000 | 13,78945 Kč | 13 789,45 Kč |
| 2 500 | 12,92622 Kč | 32 315,55 Kč |
| Unit Price without VAT: | 22,49000 Kč |
|---|---|
| Unit Price with VAT: | 27,21290 Kč |







