Black 24 AWG Jumper Lead Pin to Pin Tin 8.86" (225.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2157101123

DigiKey Part Number
900-2157101123-ND
Manufacturer
Manufacturer Product Number
2157101123
Description
CLIK-MATE 1.5 M-M 225MM 24 AWG L
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Pin to Pin Tin 8.86" (225.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
16.0µin (0.41µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Pin
Number of Conductors
1
Length
8.86" (225.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 080
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,99000 Kč24,99 Kč
1021,20800 Kč212,08 Kč
2519,88080 Kč497,02 Kč
5018,93180 Kč946,59 Kč
10018,02680 Kč1 802,68 Kč
30016,68080 Kč5 004,24 Kč
50016,08992 Kč8 044,96 Kč
1 00015,32161 Kč15 321,61 Kč
2 50014,36246 Kč35 906,15 Kč
Manufacturers Standard Package
Unit Price without VAT:24,99000 Kč
Unit Price with VAT:30,23790 Kč