
2153600064 | |
|---|---|
DigiKey Part Number | 900-2153600064TR-ND - Tape & Reel (TR) 900-2153600064CT-ND - Cut Tape (CT) 900-2153600064DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2153600064 |
Description | 0.35 BTB 6+4P REC ASSY 15GHZ EMB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2153600064 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 6 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.022" (0.57mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 22,51000 Kč | 225,10 Kč |
| 25 | 21,09880 Kč | 527,47 Kč |
| 50 | 20,08660 Kč | 1 004,33 Kč |
| 100 | 19,12920 Kč | 1 912,92 Kč |
| 250 | 17,92892 Kč | 4 482,23 Kč |
| 500 | 17,07306 Kč | 8 536,53 Kč |
| 1 000 | 16,25791 Kč | 16 257,91 Kč |
| 2 500 | 15,65510 Kč | 39 137,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 13,16239 Kč | 263 247,80 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |



