Red 18 AWG Jumper Lead Pin to Cable (Round) Tin 8.86" (225.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2153482113

DigiKey Part Number
900-2153482113-ND
Manufacturer
Manufacturer Product Number
2153482113
Description
SQUBA 3.6 M-S 225MM 18 AW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 18 AWG Jumper Lead Pin to Cable (Round) Tin 8.86" (225.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Pin to Cable (Round)
Length
8.86" (225.00mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
121,89000 Kč21,89 Kč
1018,67100 Kč186,71 Kč
2517,49680 Kč437,42 Kč
5016,65900 Kč832,95 Kč
10015,86330 Kč1 586,33 Kč
30014,67817 Kč4 403,45 Kč
50014,15824 Kč7 079,12 Kč
1 00013,48231 Kč13 482,31 Kč
2 50012,63834 Kč31 595,85 Kč
Manufacturers Standard Package
Unit Price without VAT:21,89000 Kč
Unit Price with VAT:26,48690 Kč