2153431222
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2153431222

2153432221

DigiKey Part Number
900-2153432221-ND
Manufacturer
Manufacturer Product Number
2153432221
Description
MINI-FIT JR. M-S 75MM 16 AWG RD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Red 16 AWG Jumper Lead Pin to Cable (Round) Gold 2.95" (75.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Pin to Cable (Round)
Length
2.95" (75.00mm)
Wire Gauge
16 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 246
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
121,87000 Kč21,87 Kč
1018,64300 Kč186,43 Kč
2517,47240 Kč436,81 Kč
5016,63900 Kč831,95 Kč
10015,84120 Kč1 584,12 Kč
30014,65947 Kč4 397,84 Kč
50014,13982 Kč7 069,91 Kč
1 00013,46451 Kč13 464,51 Kč
2 50012,62173 Kč31 554,32 Kč
Manufacturers Standard Package
Unit Price without VAT:21,87000 Kč
Unit Price with VAT:26,46270 Kč