


2153432114 | |
|---|---|
DigiKey Part Number | 900-2153432114-ND |
Manufacturer | |
Manufacturer Product Number | 2153432114 |
Description | MINI-FIT JR. M-S 300MM 18 AWG RD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 18 AWG Jumper Lead Pin to Cable (Round) Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 19,99000 Kč | 199,90 Kč |
| 25 | 18,73040 Kč | 468,26 Kč |
| 50 | 17,83160 Kč | 891,58 Kč |
| 100 | 16,97900 Kč | 1 697,90 Kč |
| 250 | 15,91396 Kč | 3 978,49 Kč |
| 500 | 15,15384 Kč | 7 576,92 Kč |
| 1 000 | 14,43046 Kč | 14 430,46 Kč |
| 2 500 | 13,52708 Kč | 33 817,70 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |



