


2153431114 | |
|---|---|
DigiKey Part Number | 900-2153431114-ND |
Manufacturer | |
Manufacturer Product Number | 2153431114 |
Description | MINI-FIT JR. M-S 300MM 18 AWG BK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 18 AWG Jumper Lead Pin to Cable (Round) Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 20,11600 Kč | 201,16 Kč |
| 25 | 18,85640 Kč | 471,41 Kč |
| 50 | 17,95740 Kč | 897,87 Kč |
| 100 | 17,09660 Kč | 1 709,66 Kč |
| 250 | 16,02568 Kč | 4 006,42 Kč |
| 500 | 15,26008 Kč | 7 630,04 Kč |
| 1 000 | 14,53125 Kč | 14 531,25 Kč |
| 2 500 | 13,62166 Kč | 34 054,15 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |


