


2153432113 | |
|---|---|
DigiKey Part Number | 900-2153432113-ND |
Manufacturer | |
Manufacturer Product Number | 2153432113 |
Description | MINI-FIT JR. M-S 225MM 18 AWG RD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 18 AWG Jumper Lead Pin to Cable (Round) Tin 8.8" (225.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.8" (225.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,24000 Kč | 17,24 Kč |
| 10 | 14,62600 Kč | 146,26 Kč |
| 25 | 13,70120 Kč | 342,53 Kč |
| 50 | 13,04180 Kč | 652,09 Kč |
| 100 | 12,41840 Kč | 1 241,84 Kč |
| 250 | 11,64056 Kč | 2 910,14 Kč |
| Unit Price without VAT: | 17,24000 Kč |
|---|---|
| Unit Price with VAT: | 20,86040 Kč |











