Black 16 AWG Jumper Lead Pin to Cable (Round) Gold 2.95" (75.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 16 AWG Jumper Lead Pin to Cable (Round) Gold 2.95" (75.00mm)
Molex FiT City

2153431221

DigiKey Part Number
900-2153431221-ND
Manufacturer
Manufacturer Product Number
2153431221
Description
MINI-FIT JR. M-S 75MM 16 AWG BK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 16 AWG Jumper Lead Pin to Cable (Round) Gold 2.95" (75.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Pin to Cable (Round)
Length
2.95" (75.00mm)
Wire Gauge
16 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 235
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1018,79300 Kč187,93 Kč
2517,61320 Kč440,33 Kč
5016,77320 Kč838,66 Kč
10015,96900 Kč1 596,90 Kč
30014,77770 Kč4 433,31 Kč
50014,25386 Kč7 126,93 Kč
1 00013,57311 Kč13 573,11 Kč
2 50012,72353 Kč31 808,83 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč