


2153431125 | |
|---|---|
DigiKey Part Number | 23-2153431125-ND |
Manufacturer | Waldom |
Manufacturer Product Number | 2153431125 |
Description | MINI-FIT JR. M-S 450MM 16 AWG BK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Pin to Cable (Round) Tin 17.7" (450.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Waldom | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,68000 Kč | 29,68 Kč |
| 10 | 25,19700 Kč | 251,97 Kč |
| 25 | 23,62640 Kč | 590,66 Kč |
| 50 | 22,49400 Kč | 1 124,70 Kč |
| 100 | 21,42050 Kč | 2 142,05 Kč |
| 250 | 20,07748 Kč | 5 019,37 Kč |
| 500 | 19,11846 Kč | 9 559,23 Kč |
| 1 000 | 18,20593 Kč | 18 205,93 Kč |
| 2 500 | 17,06624 Kč | 42 665,60 Kč |
| Unit Price without VAT: | 29,68000 Kč |
|---|---|
| Unit Price with VAT: | 35,91280 Kč |


