


2153432125 | |
|---|---|
DigiKey Part Number | 900-2153432125-ND |
Manufacturer | |
Manufacturer Product Number | 2153432125 |
Description | MINI-FIT JR. M-S 450MM 16 AWG RD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Pin to Cable (Round) Tin 17.7" (450.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,47000 Kč | 19,47 Kč |
| 10 | 16,46000 Kč | 164,60 Kč |
| 25 | 15,42840 Kč | 385,71 Kč |
| 50 | 14,69140 Kč | 734,57 Kč |
| 100 | 13,98840 Kč | 1 398,84 Kč |
| 250 | 13,11080 Kč | 3 277,70 Kč |
| 500 | 12,48452 Kč | 6 242,26 Kč |
| 1 000 | 11,88848 Kč | 11 888,48 Kč |
| 2 500 | 11,14427 Kč | 27 860,68 Kč |
| Unit Price without VAT: | 19,47000 Kč |
|---|---|
| Unit Price with VAT: | 23,55870 Kč |



