


2153431124 | |
|---|---|
DigiKey Part Number | 900-2153431124-ND |
Manufacturer | |
Manufacturer Product Number | 2153431124 |
Description | MINI-FIT JR. M-S 300MM 16 AWG BK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Pin to Cable (Round) Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,76000 Kč | 18,76 Kč |
| 10 | 15,97100 Kč | 159,71 Kč |
| 25 | 14,96640 Kč | 374,16 Kč |
| 50 | 14,25420 Kč | 712,71 Kč |
| 100 | 13,57030 Kč | 1 357,03 Kč |
| 250 | 12,72044 Kč | 3 180,11 Kč |
| 500 | 12,11268 Kč | 6 056,34 Kč |
| 1 000 | 11,53428 Kč | 11 534,28 Kč |
| 2 500 | 10,81222 Kč | 27 030,55 Kč |
| Unit Price without VAT: | 18,76000 Kč |
|---|---|
| Unit Price with VAT: | 22,69960 Kč |




