


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.86" (225.00mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,90580 Kč | 39 764,50 Kč |
| Unit Price without VAT: | 15,90580 Kč |
|---|---|
| Unit Price with VAT: | 19,24602 Kč |











