
AKX00033 | |
|---|---|
DigiKey Part Number | 1050-AKX00033-ND |
Manufacturer | |
Manufacturer Product Number | AKX00033 |
Description | ENGINEERING KIT MOTORS BACKUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Control Motion Kit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Arduino | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Motion Kit | |
Main Purpose | Motor Control | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 1 012,77167 Kč | 30 383,15 Kč |
| Unit Price without VAT: | 1 012,77167 Kč |
|---|---|
| Unit Price with VAT: | 1 225,45372 Kč |











