Red 16 AWG Jumper Lead Socket to Cable (Round) Gold 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 16 AWG Jumper Lead Socket to Cable (Round) Gold 11.8" (300.0mm)
Molex FiT City

2153412224

DigiKey Part Number
900-2153412224-ND
Manufacturer
Manufacturer Product Number
2153412224
Description
MINI-FIT JR. F-S 300MM 16 AWG RD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Red 16 AWG Jumper Lead Socket to Cable (Round) Gold 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Cable (Round)
Length
11.8" (300.0mm)
Wire Gauge
16 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 286
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
122,73000 Kč22,73 Kč
1019,36200 Kč193,62 Kč
2518,15680 Kč453,92 Kč
5017,28540 Kč864,27 Kč
10016,45940 Kč1 645,94 Kč
25015,42728 Kč3 856,82 Kč
50014,68996 Kč7 344,98 Kč
1 00013,98861 Kč13 988,61 Kč
2 50013,11312 Kč32 782,80 Kč
Manufacturers Standard Package
Unit Price without VAT:22,73000 Kč
Unit Price with VAT:27,50330 Kč