


2153411224 | |
|---|---|
DigiKey Part Number | 900-2153411224-ND |
Manufacturer | |
Manufacturer Product Number | 2153411224 |
Description | MINI-FIT JR. F-S 300MM 16 AWG BK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Socket to Cable (Round) Gold 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 19,34300 Kč | 193,43 Kč |
| 25 | 18,13400 Kč | 453,35 Kč |
| 50 | 17,26260 Kč | 863,13 Kč |
| 100 | 16,43860 Kč | 1 643,86 Kč |
| 250 | 15,40836 Kč | 3 852,09 Kč |
| 500 | 14,67214 Kč | 7 336,07 Kč |
| 1 000 | 13,97156 Kč | 13 971,56 Kč |
| 2 500 | 13,09698 Kč | 32 742,45 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |











