2153412122
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2153412122
Molex FiT City

2153412122

DigiKey Part Number
900-2153412122-ND
Manufacturer
Manufacturer Product Number
2153412122
Description
MINI-FIT JR. F-S 150MM 16 AWG RD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 16 AWG Jumper Lead Socket to Cable (Round) Tin 5.91" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Cable (Round)
Length
5.91" (150.00mm)
Wire Gauge
16 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 112
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
119,70000 Kč19,70 Kč
1016,70900 Kč167,09 Kč
2515,65600 Kč391,40 Kč
5014,90980 Kč745,49 Kč
10014,19740 Kč1 419,74 Kč
25013,30772 Kč3 326,93 Kč
50012,67194 Kč6 335,97 Kč
1 00012,06683 Kč12 066,83 Kč
2 50011,31145 Kč28 278,62 Kč
Manufacturers Standard Package
Unit Price without VAT:19,70000 Kč
Unit Price with VAT:23,83700 Kč