


2153411225 | |
|---|---|
DigiKey Part Number | 900-2153411225-ND |
Manufacturer | |
Manufacturer Product Number | 2153411225 |
Description | MINI-FIT JR. F-S 450MM 16 AWG BK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Socket to Cable (Round) Gold 17.7" (450.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,54000 Kč | 21,54 Kč |
| 10 | 18,31200 Kč | 183,12 Kč |
| 25 | 17,16720 Kč | 429,18 Kč |
| 50 | 16,35080 Kč | 817,54 Kč |
| 100 | 15,56640 Kč | 1 556,64 Kč |
| 250 | 14,59168 Kč | 3 647,92 Kč |
| 500 | 13,89472 Kč | 6 947,36 Kč |
| 1 000 | 13,23120 Kč | 13 231,20 Kč |
| 2 500 | 12,40296 Kč | 31 007,40 Kč |
| Unit Price without VAT: | 21,54000 Kč |
|---|---|
| Unit Price with VAT: | 26,06340 Kč |






