2153411112
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2153411112
Molex FiT City

2153411104

DigiKey Part Number
900-2153411104-ND
Manufacturer
Manufacturer Product Number
2153411104
Description
MINI-FIT JR. F-S 300MM 20 AWG BK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 20 AWG Jumper Lead Socket to Cable (Round) Tin 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Cable (Round)
Length
11.8" (300.0mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 488
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
123,79000 Kč23,79 Kč
1020,25000 Kč202,50 Kč
2518,97880 Kč474,47 Kč
5018,06940 Kč903,47 Kč
10017,20420 Kč1 720,42 Kč
25016,12600 Kč4 031,50 Kč
50015,35598 Kč7 677,99 Kč
1 00014,62259 Kč14 622,59 Kč
2 50013,70726 Kč34 268,15 Kč
Manufacturers Standard Package
Unit Price without VAT:23,79000 Kč
Unit Price with VAT:28,78590 Kč