RTD Platinum (Pt) 3850ppm/°C Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RTD Platinum (Pt) 3850ppm/°C Radial
What is a Sensor?
Sensor Academy - Wire Connections for Pt RTD Sensors

32208706

DigiKey Part Number
1759-32208706-ND
Manufacturer
Manufacturer Product Number
32208706
Description
SENSOR RTD RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Yageo Nexensos
Series
Packaging
Bulk
Part Status
Active
Resistance @ 0°C
500 Ohms
Resistance Tolerance
-
RTD Material
Platinum (Pt)
Operating Temperature
-70°C ~ 500°C
Termination
PC Pins
Accuracy
-
Temperature Coefficient
3850ppm/°C
Current
1 mA
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 907
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153,96000 Kč53,96 Kč
548,04400 Kč240,22 Kč
1045,81800 Kč458,18 Kč
2543,19720 Kč1 079,93 Kč
5041,40800 Kč2 070,40 Kč
10039,76390 Kč3 976,39 Kč
50036,46092 Kč18 230,46 Kč
1 00035,23149 Kč35 231,49 Kč
5 00032,75524 Kč163 776,20 Kč
Manufacturers Standard Package
Unit Price without VAT:53,96000 Kč
Unit Price with VAT:65,29160 Kč