2153300530
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2153300530
Molex Mini-Fit Overmolded Cable Assemblies | First Look

2153300520

DigiKey Part Number
900-2153300520-ND
Manufacturer
Manufacturer Product Number
2153300520
Description
5 CKT OVERMOLD 2M F-F
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Socket to Socket 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
5
Number of Rows
1
Pitch - Connector
0.165" (4.19mm)
Pitch - Cable
-
Length
6.56' (2.00m)
Features
Latch Lock
Color
Black, Individual (Round)
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
35.0µin (0.89µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1391,74000 Kč391,74 Kč
10332,88500 Kč3 328,85 Kč
25312,03680 Kč7 800,92 Kč
50297,14600 Kč14 857,30 Kč
100282,96880 Kč28 296,88 Kč
250265,26704 Kč66 316,76 Kč
500252,62190 Kč126 310,95 Kč
Manufacturers Standard Package
Unit Price without VAT:391,74000 Kč
Unit Price with VAT:474,00540 Kč