
94887 | |
|---|---|
DigiKey Part Number | 4862-94887-ND |
Manufacturer | |
Manufacturer Product Number | 94887 |
Description | CONDUIT TYPE SPR-AS PG36 LATCH P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gray Steel, Galvanized Convoluted, Corrugated Wire Loom, Protective Hose 1.575" (40.00mm) 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 1.575" (40.00mm) | |
Diameter - Outside | 1.772" (45.00mm) | |
Material | Steel, Galvanized | |
Color | Gray | |
Length | 32.81' (10.00m) | |
Wall Thickness | - | |
Operating Temperature | 220°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | UV Resistant, Weather Resistant | |
Features | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 119,27000 Kč | 4 119,27 Kč |
| 2 | 3 788,47500 Kč | 7 576,95 Kč |
| 3 | 3 607,41000 Kč | 10 822,23 Kč |
| 5 | 3 391,61800 Kč | 16 958,09 Kč |
| 7 | 3 256,58571 Kč | 22 796,10 Kč |
| 10 | 3 119,31500 Kč | 31 193,15 Kč |
| 25 | 3 034,17240 Kč | 75 854,31 Kč |
| Unit Price without VAT: | 4 119,27000 Kč |
|---|---|
| Unit Price with VAT: | 4 984,31670 Kč |










