


2153272062 | |
|---|---|
DigiKey Part Number | 900-2153272062-ND |
Manufacturer | |
Manufacturer Product Number | 2153272062 |
Description | MINIFIT JR DR P-P 6 CIRCUIT 300M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2153272062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,51000 Kč | 208,51 Kč |
| 10 | 177,16000 Kč | 1 771,60 Kč |
| 25 | 166,06040 Kč | 4 151,51 Kč |
| 50 | 158,13600 Kč | 7 906,80 Kč |
| 100 | 150,58720 Kč | 15 058,72 Kč |
| 250 | 141,16368 Kč | 35 290,92 Kč |
| 500 | 134,43172 Kč | 67 215,86 Kč |
| 1 000 | 128,02229 Kč | 128 022,29 Kč |
| Unit Price without VAT: | 208,51000 Kč |
|---|---|
| Unit Price with VAT: | 252,29710 Kč |




