


2153271063 | |
|---|---|
DigiKey Part Number | 900-2153271063-ND |
Manufacturer | |
Manufacturer Product Number | 2153271063 |
Description | MINIFIT JR DR P-P 6 CIRCUIT 600M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Plug 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2153271063 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,55000 Kč | 165,55 Kč |
| 10 | 140,75400 Kč | 1 407,54 Kč |
| 25 | 131,93200 Kč | 3 298,30 Kč |
| 50 | 125,63140 Kč | 6 281,57 Kč |
| 100 | 119,63320 Kč | 11 963,32 Kč |
| 250 | 112,14644 Kč | 28 036,61 Kč |
| 500 | 106,79826 Kč | 53 399,13 Kč |
| 1 000 | 101,70558 Kč | 101 705,58 Kč |
| Unit Price without VAT: | 165,55000 Kč |
|---|---|
| Unit Price with VAT: | 200,31550 Kč |






