


2153271061 | |
|---|---|
DigiKey Part Number | 900-2153271061-ND |
Manufacturer | |
Manufacturer Product Number | 2153271061 |
Description | MINIFIT JR DR P-P 6 CIRCUIT 150M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2153271061 Models |
Category | Pitch - Connector 0.165" (4.19mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Plug | Contact Finish Tin |
Number of Positions 6 | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,23000 Kč | 156,23 Kč |
| 10 | 132,81200 Kč | 1 328,12 Kč |
| 25 | 124,49280 Kč | 3 112,32 Kč |
| 50 | 118,54640 Kč | 5 927,32 Kč |
| 100 | 112,88730 Kč | 11 288,73 Kč |
| 250 | 105,82068 Kč | 26 455,17 Kč |
| 500 | 100,77234 Kč | 50 386,17 Kč |
| 1 000 | 95,96758 Kč | 95 967,58 Kč |
| Unit Price without VAT: | 156,23000 Kč |
|---|---|
| Unit Price with VAT: | 189,03830 Kč |



