


2153251062 | |
|---|---|
DigiKey Part Number | 900-2153251062-ND |
Manufacturer | |
Manufacturer Product Number | 2153251062 |
Description | MINIFIT JR DR R-R 6 CIRCUIT 300M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2153251062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,63000 Kč | 160,63 Kč |
| 10 | 136,42400 Kč | 1 364,24 Kč |
| 25 | 127,86960 Kč | 3 196,74 Kč |
| 50 | 121,75900 Kč | 6 087,95 Kč |
| 100 | 115,94680 Kč | 11 594,68 Kč |
| 250 | 108,68984 Kč | 27 172,46 Kč |
| 500 | 103,50544 Kč | 51 752,72 Kč |
| 1 000 | 98,57007 Kč | 98 570,07 Kč |
| Unit Price without VAT: | 160,63000 Kč |
|---|---|
| Unit Price with VAT: | 194,36230 Kč |




