


2153231052 | |
|---|---|
DigiKey Part Number | 900-2153231052-ND |
Manufacturer | |
Manufacturer Product Number | 2153231052 |
Description | MINIFIT JR SR M-S 5 CIRCUIT 300M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2153231052 Models |
Category | Length 0.984' (300.00mm, 11.81") |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Individual Wire Leads | Contact Finish Tin |
Number of Positions 5 | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.165" (4.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,95000 Kč | 120,95 Kč |
| 10 | 102,74300 Kč | 1 027,43 Kč |
| 25 | 96,31360 Kč | 2 407,84 Kč |
| 50 | 91,71080 Kč | 4 585,54 Kč |
| 100 | 87,33070 Kč | 8 733,07 Kč |
| 250 | 81,86364 Kč | 20 465,91 Kč |
| 500 | 77,95844 Kč | 38 979,22 Kč |
| 1 000 | 74,24011 Kč | 74 240,11 Kč |
| 2 500 | 69,59762 Kč | 173 994,05 Kč |
| Unit Price without VAT: | 120,95000 Kč |
|---|---|
| Unit Price with VAT: | 146,34950 Kč |


