
DI105N04PQ-AQ | |
|---|---|
DigiKey Part Number | 4878-DI105N04PQ-AQTR-ND - Tape & Reel (TR) 4878-DI105N04PQ-AQCT-ND - Cut Tape (CT) 4878-DI105N04PQ-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI105N04PQ-AQ |
Description | MOSFET N-CH 40V 105A 8-POWERTDFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 105A (Tc) 83W (Tc) Surface Mount 8-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | DI105N04PQ-AQ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3033 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 8-QFN (5x6) |
Rds On (Max) @ Id, Vgs 2.6mOhm @ 50A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.4V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 22,55200 Kč | 225,52 Kč |
| 100 | 15,05350 Kč | 1 505,35 Kč |
| 500 | 11,83322 Kč | 5 916,61 Kč |
| 1 000 | 10,79675 Kč | 10 796,75 Kč |
| 2 000 | 9,92492 Kč | 19 849,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,98160 Kč | 44 908,00 Kč |
| 10 000 | 8,39884 Kč | 83 988,40 Kč |
| 15 000 | 8,10213 Kč | 121 531,95 Kč |
| 25 000 | 8,00549 Kč | 200 137,25 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |


