4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81")
Molex FiT City

2153211042

DigiKey Part Number
900-2153211042-ND
Manufacturer
Manufacturer Product Number
2153211042
Description
MINIFIT JR SR R-S 4 CIRCUIT 300M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2153211042 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
4
Number of Rows
1
Pitch - Connector
0.165" (4.19mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
Latch Lock, Polarizing Key
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
35.0µin (0.89µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
161,57000 Kč61,57 Kč
1052,25000 Kč522,50 Kč
2548,96920 Kč1 224,23 Kč
5046,63120 Kč2 331,56 Kč
10044,40330 Kč4 440,33 Kč
25041,62292 Kč10 405,73 Kč
50039,63636 Kč19 818,18 Kč
1 00037,74526 Kč37 745,26 Kč
2 50035,38426 Kč88 460,65 Kč
Manufacturers Standard Package
Unit Price without VAT:61,57000 Kč
Unit Price with VAT:74,49970 Kč