

2153211022 | |
|---|---|
DigiKey Part Number | 900-2153211022-ND |
Manufacturer | |
Manufacturer Product Number | 2153211022 |
Description | MINIFIT JR SR R-S 2 CIRCUIT 300M |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2153211022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Latch Lock, Polarizing Key | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,81000 Kč | 38,81 Kč |
| 10 | 32,93800 Kč | 329,38 Kč |
| 25 | 30,87240 Kč | 771,81 Kč |
| 50 | 29,39900 Kč | 1 469,95 Kč |
| 100 | 27,99490 Kč | 2 799,49 Kč |
| 250 | 26,24056 Kč | 6 560,14 Kč |
| 500 | 24,98750 Kč | 12 493,75 Kč |
| 1 000 | 23,79500 Kč | 23 795,00 Kč |
| 2 500 | 22,30623 Kč | 55 765,57 Kč |
| Unit Price without VAT: | 38,81000 Kč |
|---|---|
| Unit Price with VAT: | 46,96010 Kč |







