215320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
215320
Molex FiT City

2153201022

DigiKey Part Number
900-2153201022-ND
Manufacturer
Manufacturer Product Number
2153201022
Description
MINIFIT JR SR R-R 2 CIRCUIT 300M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2153201022 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.165" (4.19mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
Latch Lock, Polarizing Key
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
35.0µin (0.89µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 228
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
148,31000 Kč48,31 Kč
1041,09200 Kč410,92 Kč
2538,51120 Kč962,78 Kč
5036,67000 Kč1 833,50 Kč
10034,91750 Kč3 491,75 Kč
25032,73012 Kč8 182,53 Kč
50031,16794 Kč15 583,97 Kč
1 00029,68056 Kč29 680,56 Kč
2 50027,82354 Kč69 558,85 Kč
Manufacturers Standard Package
Unit Price without VAT:48,31000 Kč
Unit Price with VAT:58,45510 Kč