
N60330000000G | |
|---|---|
DigiKey Part Number | 1818-N60330000000G-ND |
Manufacturer | |
Manufacturer Product Number | N60330000000G |
Description | N6 6.35 3P BLACK BODY WITH GREY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.250" (6.35mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.250" (6.35mm) | |
Mating Orientation | Horizontal with Board | |
Current | 30 A | |
Voltage | 600 V | |
Wire Gauge | 10-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Lever Actuated | |
Color | Black | |
Operating Temperature | -40°C ~ 115°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | Copper - Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,94000 Kč | 62,94 Kč |
| 10 | 45,02600 Kč | 450,26 Kč |
| 25 | 39,30440 Kč | 982,61 Kč |
| 50 | 35,68820 Kč | 1 784,41 Kč |
| 210 | 30,04033 Kč | 6 308,47 Kč |
| 420 | 28,07919 Kč | 11 793,26 Kč |
| 630 | 27,12343 Kč | 17 087,76 Kč |
| 1 050 | 26,09398 Kč | 27 398,68 Kč |
| 5 040 | 23,88561 Kč | 120 383,47 Kč |
| Unit Price without VAT: | 62,94000 Kč |
|---|---|
| Unit Price with VAT: | 76,15740 Kč |



