
2153121043 | |
|---|---|
DigiKey Part Number | 900-2153121043-ND |
Manufacturer | |
Manufacturer Product Number | 2153121043 |
Description | MIZU-P25 P-P 4CKT 600MM SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Plug 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2153121043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.098" (2.50mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,91000 Kč | 155,91 Kč |
| 10 | 132,53300 Kč | 1 325,33 Kč |
| 30 | 122,64933 Kč | 3 679,48 Kč |
| 50 | 118,30280 Kč | 5 915,14 Kč |
| 100 | 112,65590 Kč | 11 265,59 Kč |
| 250 | 105,60388 Kč | 26 400,97 Kč |
| 500 | 100,56752 Kč | 50 283,76 Kč |
| 1 000 | 95,77230 Kč | 95 772,30 Kč |
| Unit Price without VAT: | 155,91000 Kč |
|---|---|
| Unit Price with VAT: | 188,65110 Kč |






