
38.21.0.012.0060 | |
|---|---|
DigiKey Part Number | 2066-38.21.0.012.0060-ND |
Manufacturer | |
Manufacturer Product Number | 38.21.0.012.0060 |
Description | RELAY TIME DELAY 6HR 6A 250V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 6 Hrs Delay 6A @ 250VAC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 38.21.0.012.0060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.1 Sec ~ 6 Hrs | |
Contact Rating @ Voltage | 6A @ 250VAC | |
Voltage - Supply | 12VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 824,80000 Kč | 824,80 Kč |
| 10 | 734,59400 Kč | 7 345,94 Kč |
| 30 | 695,03367 Kč | 20 851,01 Kč |
| 50 | 677,34920 Kč | 33 867,46 Kč |
| 100 | 654,06040 Kč | 65 406,04 Kč |
| 250 | 624,48220 Kč | 156 120,55 Kč |
| Unit Price without VAT: | 824,80000 Kč |
|---|---|
| Unit Price with VAT: | 998,00800 Kč |






